Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor MPS2222A NPN Silicon GP

View MPS2222A: Transistor NPN Silicon GP (Bipolar)

MPS2222A: Transistor NPN Silicon GP (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 210673
Manufacturer   MAJOR BRANDS
Manufacturer no. MPS2222A
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.099
1000+ $0.069
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

Specification Value
FamilyMPS2222A
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain35@0.1mA@10V, 50@1mA@10V, 75@10mA@10V, 100@150mA@10V, 50@150mA@1V, 40@500mA
Maximum Operating Frequency300MHz(Min)
Maximum DC Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Supplier_PackageTO-92
Specification Value
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage1.2V@15mA@150mA, 2V@50mA@500mA
Maximum Collector Base Voltage75V
Maximum Collector Emitter Saturation Voltage0.3V@15mA@150mA, 1V@50mA@500mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.