Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 4000 Series

IC, CD4067BE, 24 Lead Pdip

View CD4067BE: Through-Hole 24 Lead Pdip (4000 Series)

CD4067BE: Through-Hole 24 Lead Pdip (4000 Series)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 818363
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. CD4067BE
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 19
Pricing & Availability

$1.95

# of Unit Price
15+ $1.95
75+ $1.83
150+ $1.72
NOTE:
  • • Order in multiples of 15
  • Availability:Ship  4 Days ARO 

 Add to cart




IC,CD4067BE,24 LEAD PDIP


Report a problem
Suggest a product
Specification Value
Package CodeDIP
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)18
Supply Voltage-Min (Vsup) (V)3
JESD-30 CodeR-PDIP-T24
Package ShapeRECTANGULAR
Package StyleIN-LINE
Seated Height-Max (mm)5.08
Surface MountNO
Terminal FormTHROUGH-HOLE
Terminal Pitch (mm)2.54
Terminal PositionDUAL
Width (mm)15.24
Length (mm)31.75
Temperature GradeMILITARY
Specification Value
Terminal FinishNICKEL PALLADIUM GOLD
JESD-97 Codee4
Lead FreeYES
TechnologyCMOS
Logic Circuit TypeSGL ENDED MULTIPLEXER
Number of Inputs16
CAGE Code01295
RoHS CompliantYES
Number of Functions1
On-state Resistance-Max (Ron) (ohm)1050
Analog Input Voltage-Max (V)15
Switch-on Time-Max (ns)650
On-state Resistance Match-Nom (ohm)15
Switch-off Time-Max (ns)440
Number of Terminals24
Package Body MaterialPLASTIC/EPOXY


Report a problem
Suggest a product

RELATED PRODUCTS

DECADE COUNTER/DIVIDER DIP-16

Buy Now  $0.45


QUAD 2-INPUT NAND GATE DIP-14

Buy Now  $0.39


BCD to 7 Segment Latch decoder Driver DIP 16

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.