Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch 3 Position on off Single Pole 0.15 Amp @ 30 Volt Recessed Rocker

View 76RSB03ST: Switch DIP Dipswitch SPST Sideactuated (Upison) 12POSI

76RSB03ST: Switch DIP Dipswitch SPST Sideactuated (Upison) 12POSI

View Larger Image
Image is representative only
Grayhill Inc.
Jameco Part no. 788176
Manufacturer GRAYHILL INC.
Manufacturer no. 76RSB03ST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 155
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.88
50+ $0.83
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

DIPSWITCH,SPST, SIDEACTUATED(UPISON),12POSI


SWITCH,DIP,3 POS,ON OFF,SPST,
0.15A@30V,RECESSED ROCKER

Report a problem
Suggest a product
Specification Value
Number of Positions3
Family76
Actuator StyleRecessed Rocker
Maximum DC Voltage Rating30V
Maximum Current Rating0.15A@30VDC
Contact PlatingGold/Nickel
Mechanical Life2000
Actuator Length0mm
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength750Vrms
Maximum Contact Resistance<=30mOhm
Minimum Insulation Resistance1000MOhm
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Specification Value
Seal LocationTop/Base
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space7.62mm
Terminal Pitch2.5mm
Total Pitch5mm
Product Depth9.65mm
Product Length9.7mm
Product TypeSwitch DIP
Product Height7.42mm


Report a problem
Suggest a product

RELATED PRODUCTS

50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

Buy Now  $0.79


DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

Buy Now  $1.29


DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

Buy Now  $0.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.