Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1.24 Volt to 29 Volt 0.1A 8 Pin SOIC N Rail

View LP2951CM: Adjustable Voltage Regulator (Analog/Linear)

LP2951CM: Adjustable Voltage Regulator (Analog/Linear)

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 239151
Manufacturer BOURNS, INC.
Manufacturer no. LP2951CM
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.66
50+ $0.59
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

ADJUSTABLE VOLTAGE REGULATOR


IC,LP2951CM,SOIC, LP2951CM, S
O-8 ADJ MICRO POWER VOLT-REG(1

Report a problem
Suggest a product
Specification Value
FamilyLP2951
Maximum Dropout Voltage @ Current0.08V@100uA|0.45V@100mA
Minimum Input Voltage-0.3V
Maximum Input Voltage30V
Output Voltage1.24V to 29V
Maximum Output Current0.1A
Number of Outputs1
Reference Voltage1.25V
Typical Quiescent Current0.075mA
TypeLinear
Junction to Ambient160C/W
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingRail
Specification Value
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
PolarityPositive
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
Output TypeAdjustable
Accuracy0.5%(Typ)
FunctionLDO
Line Regulation0.1%
Load Regulation0.1%
Typical Dropout Voltage @ Current0.05V@100uA|0.38V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.