Green Uni-Color LED 2-Pin T1-3/4

1995951

$0.89 ea


  • Part no.: 1995951
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTL2T3TGK6
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.79
50+ $0.71
NOTE:
  • Order in multiples of 5

Green Uni-Color LED 2-Pin T1-3/4



Specifications

  • Illumination Color: Green
  • Wavelength: 525nm
  • Luminous Intensity: 4500mcd
  • Viewing Angle: 30°
  • Lens Color: Water Clear
  • Forward Current: 20mA
  • Forward Voltage: 3.5V
  • LED Size: T1-3/4 (5mm)
  • Lens Dimensions: 5mm x 8.7mm
  • Lens Shape: Dome
  • Operating Temperature: -25°C to 80°C
  • Mounting Style: Through Hole

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product