Varistor 230 Volt AC 300 Volt 10000 Amp 360 Volt Through Hole Bulk

1385934

$1.65 ea


  • Part no.: 1385934
  • Manufacturer: PANASONIC CORP.
  • Manufacturer no.: ERZ-V20D361
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $1.65
5000+ $1.43
10000+ $1.30
NOTE:
  • Order in multiples of 1,000
Varistor 230VAC/300VDC 10000A 360 Volt Radial Bulk


TRANSIENT SURGE ABSORBER


Report a problem
Suggest a product
Specification Value
Clamping Voltage (V)595
Clamping Current (A)100
Energy (J)225
FamilyV
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)230
Rated DC Voltage (URdc) (V)300
Maximum Surge Current10000A
Diameter (mm)21.5
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
Lead Spacing (mm)10
Width (mm)6.1
Height (mm)24.5
Product TypeVaristor


Report a problem
Suggest a product