Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Varistors

Varistor 230 Volt AC 300 Volt 10000 Amp 360 Volt through Hole Bulk

View ERZ-V20D361: Varistor Resistor Voltage Dependent 300V 255 J

ERZ-V20D361: Varistor Resistor Voltage Dependent 300V 255 J


Image is representative only
Panasonic Corp.
Jameco Part no. 1385934
Manufacturer PANASONIC CORP.
Manufacturer no. ERZ-V20D361
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.65

# of Unit Price
1000+ $1.65
5000+ $1.43
10000+ $1.29
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  15 Wks ARO 

 Add to cart

RESISTOR, VOLTAGE DEPENDENT, 300 V, 255 J, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyV
Rated DC Voltage (URdc) (V)300
Maximum Surge Current10000A
Diameter (mm)21.5
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
Lead Spacing (mm)10
Width (mm)6.1
Specification Value
Height (mm)24.5
Product TypeVaristor
Clamping Current (A)100
Clamping Voltage (V)595
Energy (J)225
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)230


Report a problem
Suggest a product

RELATED PRODUCTS

LA Equivalent Series Radial Leaded Varistor

Buy Now  $0.35


Varistor Metal Oxide 20mm 130 Volt AC 95 Joule 100A @ 340V Clamping Voltage

Buy Now  $0.55


Copyright ©2002 - 2015 Jameco. All Rights Reserved.