Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator 5 Volt 500MA 3 Pin 2+ Tab TO-252 Rail

View LM78M05CDT/NOPB: LM78M05C IC5V 500MA POS REG in Dpak (to-252)

LM78M05CDT/NOPB: LM78M05C IC5V 500MA POS REG in Dpak (to-252)


Image is representative only
Texas Instruments
Jameco Part no. 902514
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM78M05CDT/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 102 , page 17
Pricing & Availability

$1.19

# of Unit Price
5+ $1.19
25+ $1.06
50+ $0.96
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C.5V 500MA POS REG IN DPAK (TO-252)


IC,LM78M05CDT/NOPB,5V 500MA PO
S REG IN DPAK

Report a problem
Suggest a product
Specification Value
FamilyLM78M05C
Minimum Input Voltage10V
Output Voltage5V
Maximum Output Current500mA
Number of Outputs1
Typical Quiescent Current4mA
TypeLinear
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count3
Specification Value
Supplier_PackageTO-252
Product Width6.1mm
PolarityPositive
Product Height2.3mm
Product Length6.58mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy2%
FunctionStandard
Typical Dropout Voltage @ Current2V@0.5A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.