Standard Regulator 5 Volt 500ma 3 Pin 2+ Tab TO-252 Rail

902514

$1.25 ea


  • Part no.: 902514
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM78M05CDT/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.25
25+ $1.07
50+ $0.97
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 0.5A 3-Pin(2+Tab) TO-252

Report a problem
Suggest a product
Specification Value
FamilyLM78M05C
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Typical Dropout Voltage @ Current[email protected]
Minimum Input Voltage10V
Output Voltage5V
Maximum Output Current500mA
Number of Outputs1
Typical Quiescent Current4mA
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count3
Supplier_PackageTO-252
Product Width6.1mm
Product Height2.3mm
Product Length6.58mm
Product TypeLinear Regulator


Report a problem
Suggest a product