Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Transistor BS250 TO-92 Transistor P Channel Mosfet 45 Volt

View BS250: Transistor P Channel Mosfet 45V TO-92

BS250: Transistor P Channel Mosfet 45V TO-92

View Larger Image
Image is representative only
Jameco Part no. 256057
Manufacturer   MAJOR BRANDS
Manufacturer no. BS250
Catalog 142 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.55
  • Availability: Ship  today  

 Add to cart

TRANSISTOR, BS250, P CHANNEL MOSFET, 45V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyBS250
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current0.25A
Maximum Drain Source Resistance14Ohm@10V
Maximum Drain Source Voltage45V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Input Capacitance @ Vds30pF@10V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
Specification Value
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width4.2mm(Max)
Product Height5.2mm(Max)
Product Length4.8mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation830mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

MOSFET,IRFZ44N,TO-220ABN-CHANNEL,55V

Buy Now  $1.25


Transistor IRF640MOSFET N Channel 200 Volt

Buy Now  $1.09


Transistor IRF3205 TO-220 N Channel MOSFET

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.