Transistor BS250 TO-92 Transistor P Channel MOSFET 45 Volt

$0.75 ea


  • Part no.: 256057
  • Manufacturer: Major Brands
  • Manufacturer no.: BS250
Pricing
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
TRANSISTOR, BS250, P CHANNEL MOSFET, 45V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyBS250
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation830mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current0.25A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage45V
Maximum Gate Source Voltage±20V
Typical Input Capacitance @ Vds[email protected]
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width4.2mm(Max)
Product Height5.2mm(Max)
Product Length4.8mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product