Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin Plastic DIP Tube

View LM3900N: OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin Plastic DIP Tube Package: Pdip

LM3900N: OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin Plastic DIP Tube Package: Pdip

View Larger Image
Image is representative only
Jameco Part no. 24168
Manufacturer   MAJOR BRANDS
Manufacturer no. LM3900N
Catalog 152 , page 9
Learn more about Major Brands.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.35
  • Availability: Ship Today  

 Add to cart

Quad Norton Op Amp

Features

  • Package: PDIP
  • Pins: 14
  • Bandwidth: 2.5MHz



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM3900
    Minimum Single Supply Voltage4.5V
    Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage32V
    Minimum Dual Supply Voltage±2.2V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±16V
    Maximum Input Bias Current0.2uA@15V
    Maximum Power Dissipation1150mW
    TypeGeneral Purpose Amplifier
    Maximum Supply Current10mA@15V
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product2.5MHz
    Typical Slew Rate20V/us@±15V
    Typical Voltage Gain68.94dB
    Specification Value
    TechnologyBipolar
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    Supplier_PackagePDIP
    Product Width6.35mm
    Manufacturer TypeGeneral Purpose Amplifier
    Product Height4.57mm
    Product Length19.3mm
    Product TypeOP Amp
    Number of Channels per Chip4
    Power Supply TypeSingle|Dual


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

    Buy Now  $1.69


    OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

    Buy Now  $1.59


    OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

    Buy Now  $3.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.