Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin Plastic DIP Tube

View LM3900N: OP Amp Quad OP-Amp 2.5 MHz Band Width PDIP14 (Amplifiers)

LM3900N: OP Amp Quad OP-Amp 2.5 MHz Band Width PDIP14 (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 24168
Manufacturer   MAJOR BRANDS
Manufacturer no. LM3900N
Catalog 142 , page 11
Learn more about Major Brands.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.45
100+ $0.35
  • Availability:Ship  1 Days ARO 

 Add to cart

QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14


IC,LM3900N,DIP-14,
AMPLIFIER QUAD

Report a problem
Suggest a product
Specification Value
FamilyLM3900
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±2.2V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current0.2uA@15V
Maximum Power Dissipation1150mW
TypeGeneral Purpose Amplifier
Maximum Supply Current10mA@15V
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product2.5MHz
Typical Slew Rate20V/us@±15V
Typical Voltage Gain68.94dB
Specification Value
TechnologyBipolar
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeGeneral Purpose Amplifier
Product Height4.57mm
Product Length19.3mm
Product TypeOP Amp
Number of Channels per Chip4
Power Supply TypeSingle|Dual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.