IC,MM74HCT08M,QUAD 2 I/P AND G
ATE

989322

$0.29 ea


  • Part no.: 989322
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: MM74HCT08M
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.23
100+ $0.21
NOTE:
  • Order in multiples of 10
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC


IC,MM74HCT08M,QUAD 2 I/P AND G
ATE

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT08
Logic FamilyHCT
Logic FunctionAND
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4
Maximum Quiescent Current2uA
Maximum High Level Output Current-4.8mA
Maximum Low Level Output Current4.8mA
Maximum Propagation Delay Time @ Maximum CL18ns@5V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeGates


Report a problem
Suggest a product