Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

IC, MM74HCT08M, Quad 2 I/P and G ATE

View MM74HCT08M: Gates Quad 2 I/P and G ATE (Logic)

MM74HCT08M: Gates Quad 2 I/P and G ATE (Logic)


Image is representative only
Fairchild Semiconductor
Jameco Part no. 989322
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HCT08M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
55+ $0.29
275+ $0.23
550+ $0.21
NOTE:
  • • Order in multiples of 55
  • Availability:Ship  1 Wks ARO 

 Add to cart




IC,MM74HCT08M,QUAD 2 I/P AND G
ATE

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT08
Number of Terminals14
Maximum Quiescent Current2uA
Package Body MaterialPLASTIC/EPOXY
Maximum High Level Output Current-4.8mA
Package CodeSOP
Maximum Low Level Output Current4.8mA
Package ShapeRECTANGULAR
Maximum Propagation Delay Time @ Maximum CL18ns@5V
Moisture Sensitivity Level1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)4.5
JESD-30 CodeR-PDSO-G14
Package StyleSMALL OUTLINE
Propagation Delay Test Condition50pF
Peak Reflow Temperature (Cel)260
Number of Element Inputs2-IN
Seated Height-Max (mm)1.753
Number of Element Outputs1
Surface MountYES
Number of Output Enables per Element0
TechnologyCMOS
Minimum Operating Supply Voltage4.5V
Temperature GradeINDUSTRIAL
Typical Operating Supply Voltage5V
FamilyHCT
Logic FamilyHCT
Terminal FinishMATTE TIN
Specification Value
Maximum Operating Supply Voltage5.5V
Terminal FormGULL WING
Minimum Operating Temperature-40°C
Terminal Pitch (mm)1.27
Maximum Operating Temperature85°C
Terminal PositionDUAL
Time@Peak Reflow Temperature-Max (s)40
MountingSurface Mount
Width (mm)3.9
PackagingRail
JESD-97 Codee3
Pin_Count14
Propagation Delay (tpd) (ns)23
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
TypeAND
Logic FunctionAND
CAGE Code1HBD3,07933,59621,7D893
Product Length8.75mm(Max)
RoHS CompliantYES
Product TypeGates
Number of Inputs2
Number of Functions4
Fabrication TechnologyCMOS
Lead FreeYES
Number of Selection Inputs per Element0
Length (mm)8.6235
Number of Elements per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


Tri State Octal D type Transparent Latch DIP 20

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.