Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 5 Position 3.96MM IDT Right Angle Cable Mount

View 640428-5: 05P MTA156 Connector Assembly 22AWG RED

640428-5: 05P MTA156 Connector Assembly 22AWG RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 854461
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640428-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.61
50+ $0.57
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  25 Wks ARO 

 Add to cart

05P MTA156 CONNECTOR ASSEMBLY 22AWG RED


05P MTA156 CONN ASSY 22AWG RED


Report a problem
Suggest a product
Specification Value
Family640440
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Specification Value
Product Height13.21mm
Product Length22.86mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts9


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.