Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 9 Position 3.96MM Solder Straight Thru-Hole Bag

View 26-60-4090: Connector Wire to Board Header 9 Position 3.96 Mm Solder Straight Thru-Hole KK ®

26-60-4090: Connector Wire to Board Header 9 Position 3.96 Mm Solder Straight Thru-Hole KK ®


Image is representative only
Molex Inc.
Jameco Part no. 880001
Manufacturer MOLEX INC.
Manufacturer no. 26-60-4090
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
5+ $0.49
25+ $0.42
50+ $0.38
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 3 days  

 Add to cart

Connector Wire to Board Header 9 Position 3.96 mm Solder Straight Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
Family41791
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch3.96mm
Product Depth10.01mm
TypeWire to Board
Specification Value
Product Height14.73mm
Product Length47.4mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts12


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.