Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 10 Position 2.5MM Solder Right Angle Thru-Hole Bag

View 22057105: 41682 10 Contact Male Right Angle Two Part Board Connector Solder

22057105: 41682 10 Contact Male Right Angle Two Part Board Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1965963
Manufacturer MOLEX INC.
Manufacturer no. 22057105
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.09

# of Unit Price
5+ $1.09
25+ $0.97
50+ $0.88
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family41682
Number of Rows1
Maximum Current Rating7A/Contact
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch3.96mm
Product Depth18.41mm
TypeWire to Board
Product Height7.62mm
Specification Value
Product Length95mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorBlack
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts24


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.