Connector Shrouded Header 10 Position 2.5mm Solder Right Angle Thru-Hole Bag

1965963

$1.09 ea


  • Part no.: 1965963
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 22057105
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.09
25+ $0.98
50+ $0.88
NOTE:
  • • Order in multiples of 5
Connector Shrouded Header 10 Position 2.5 mm Solder Right Angle Thru-Hole SPOX™

Report a problem
Suggest a product
Specification Value
Family41682
Number of Rows1
Maximum Current Rating7A/Contact
Maximum Voltage Rating250VDC/250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBag
Pitch3.96mm
Product Depth18.41mm
TypeWire to Board
Product Height7.62mm
Product Length95mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorBlack
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts24


Report a problem
Suggest a product