12P MTA100 CONN ASSY POL RIB

944917

$0.85 ea


  • Part no.: 944917
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 4-643814-2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.72
50+ $0.65
NOTE:
  • Order in multiples of 5
Connector IDC Connector Female 12 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
Family499582
TypeEjector Header
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Palladium Nickel/Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts26
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
Product Height13.94mm
Product Length52.32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product