Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

12P MTA100 Conn Assy POL RIB

View 4-643814-2: 499582 MTA-100 Connector Assembly 24 AWG

4-643814-2: 499582 MTA-100 Connector Assembly 24 AWG


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 944917
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 4-643814-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 124
Pricing & Availability

$0.85

# of Unit Price
500+ $0.85
2500+ $0.71
5000+ $0.65
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  29 Wks ARO 

 Add to cart

MTA-100 CONNECTOR ASSEMBLY, 24 AWG, STANDARD


12P MTA100 CONN ASSY POL RIB


Report a problem
Suggest a product
Specification Value
Family499582
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height13.94mm
Product Length52.32mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts26


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.