Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

Dual 4 Input Positive-Nand Gate

View SN74HC20D: Dual 4 Input Positive-Nand Gate (Cmo Logic)

SN74HC20D: Dual 4 Input Positive-Nand Gate (Cmo Logic)


Image is representative only
Texas Instruments
Jameco Part no. 915403
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC20D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 12
Pricing & Availability

$0.19

# of Unit Price
50+ $0.19
250+ $0.14
500+ $0.13
NOTE:
  • • Order in multiples of 50
  • Availability: Ship  in 2 days  

 Add to cart

Dual 4-Input Positive-NAND Gate

  • Wide operating voltage: 2V-6V
  • Outputs can drive up to 10 LSTTL loads
  • Low power consumption, 20µA max ICC
  • Typical tpd = 11ns
  • ±4mA output drive at 5V
  • Low input current of 1µA max.
  • SOIC-14 package
  • -40 to +85°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

    Buy Now  $0.39


    74HC14 Hex Inverting Schmitt Trigger

    Buy Now  $0.39


    Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

    Buy Now  $0.45

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.