Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 24 Position 4.2MM Solder Straight Thru-Hole Tray

View 442060007: Connector Header 24 Position 4.2 Mm Solder Straight Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™

442060007: Connector Header 24 Position 4.2 Mm Solder Straight Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™


Image is representative only
Molex Inc.
Jameco Part no. 1970893
Manufacturer MOLEX INC.
Manufacturer no. 442060007
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.69

# of Unit Price
35+ $0.69
175+ $0.61
350+ $0.55
NOTE:
  • • Order in multiples of 35
  • Availability:Ship 03/29/16 

 Add to cart

Connector Header 24 Position 4.2 mm Solder Straight Thru-Hole 24 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Family53015
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating2/ContactA
Maximum Voltage Rating125V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingBag
Pitch2mm
Product Depth7.6mm
TypeShrouded Header
Specification Value
Product Height4.65mm
Product Length6mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingTin
GenderHDR
Housing ColorOff White
Housing MaterialNylon 66
Body OrientationRight Angle
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.