Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Counter Single 14 Bit Binary UP 16 Pin Plastic DIP Tube

View SN74HC4020N: 14 Stage Binary Counter (Logic)

SN74HC4020N: 14 Stage Binary Counter (Logic)


Image is representative only
Texas Instruments
Jameco Part no. 916203
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC4020N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 13
Pricing & Availability

$0.35

# of Unit Price
25+ $0.35
125+ $0.27
250+ $0.24
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. 14-STAGE BINARY COUNTER


IC,SN74HC4020N,14-STAGE BINARY
COUNTER

Report a problem
Suggest a product
Specification Value
FamilySN74HC4020
Reset TypeAsynchronous
Terminal Count OutputNo
Triggering TypeNegative-Edge
Number of Count Input Enables0
Number of Stages14
Number of Selection Inputs per Element0
Number of Elements per Chip1
TypeBinary
Maximum Propagation Delay Time @ Maximum CL150ns@2V|30ns@4.5V|26ns@6V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs12
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
Screening LevelCommercial
Logic FamilyHC
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeCounter Shift Register
Logic FunctionCounter
Fabrication TechnologyCMOS
Operation ModeUP Counter
Direction TypeUni-Directional
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.