Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Splice Terminal 8 AWG 21.01MM 7.52MM Tin Loose Piece

View 34321: Butt Splice Terminal 8AG 21MM 7.51MM Tin Automotive Loose Piece

34321: Butt Splice Terminal 8AG 21MM 7.51MM Tin Automotive Loose Piece


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 751787
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 34321
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.56
50+ $0.51
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 2 days  

 Add to cart

Butt Splice Terminal 8AG 21mm 7.51mm Tin Automotive Loose Piece

Report a problem
Suggest a product
Specification Value
Family34321
PackagingLoose Piece
Product Depth7.52mm
Product Length21.01mm
Product TypeConnector Terminals
TypeSplice Terminal
Specification Value
Wire Size8AWG
InsulationNon-Insulated
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $15.95


Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.29


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.25

Copyright ©2002 - 2016 Jameco. All Rights Reserved.