Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Axial

3300uf 16 Volt Axial Capacitor

View A3300/16: 3300uf 16 Volt Axial Capacitor Voltage: 16V

A3300/16: 3300uf 16 Volt Axial Capacitor Voltage: 16V

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2144972
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A3300/16
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.22
  • Availability:Ship  2 Days ARO 

 Add to cart

Axial Capacitor



  • Voltage: 16 V
  • Capacitance: 3300uF
  • Dimensions: 16 x 26 mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    1000uF 50 VOLT AXIAL CAPACITOR

    Buy Now  $0.95


    CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

    Buy Now  $1.95


    CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

    Buy Now  $1.75

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.