Connector Unshrouded Header 7 Position 2.54mm Solder Right Angle Thru-Hole Bulk

878737

$0.55 ea


  • Part no.: 878737
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 22-05-2071
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.48
50+ $0.43
NOTE:
  • • Order in multiples of 5
Connector Unshrouded Header 7 Position 2.54 mm Solder Right Angle Thru-Hole KK®

Report a problem
Suggest a product
Specification Value
Family4094
Number of Rows1
Maximum Current Rating4A/Contact
Maximum Voltage Rating250VDC/250VAC
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
MountingThrough Hole
PackagingBulk
Pitch2.54mm
TypeWire to Board
Product Height6.3mm
Product Length22.61mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorWhite
Housing MaterialNylon 6/6
Body OrientationRight Angle
Number of Contacts9


Report a problem
Suggest a product