Diode Rectifier Bridge Single 200 Volt 2A 4-Pin KBP

1540463

$0.35 ea


  • Part no.: 1540463
  • Manufacturer: DIODES INC.
  • Manufacturer no.: KBP202G
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
35+ $0.35
175+ $0.27
350+ $0.24
NOTE:
  • • Order in multiples of 35
Diode Rectifier Bridge Single 200 Volt 2A 4-Pin Case KBP


KBP202G,BRIDGE IN-LINE GPP KBP
2.0A 100V ROHS 3K

Report a problem
Suggest a product
Specification Value
FamilyKBP202G
Peak Non-Repetitive Forward Surge Current65A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage200V
Peak RMS Reverse Voltage140V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count4
Supplier_PackageKBP
ConfigurationSingle
Product Height13.4mm
Product Length14.75mm
Product Width0.64mm
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current2A
Peak Forward Voltage1.1V


Report a problem
Suggest a product