Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 1.6A 250 Volt Slow Blow Acting 2 Pin Bulk

View 023901.6HXP: 239 Fuse 250V UL TD 5X20 Rohs 1.6A (Circuit Protection)

023901.6HXP: 239 Fuse 250V UL TD 5X20 Rohs 1.6A (Circuit Protection)

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710434
Manufacturer LITTELFUSE
Manufacturer no. 023901.6HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.50
50+ $0.45
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  10 Wks ARO 

 Add to cart

FUSE 250V UL TD 5X20 ROHS 1.6A


FUSE 250V UL TD 5X20 ROHS 1.6A


Report a problem
Suggest a product
Specification Value
Family239
Operating Temperature-Max (Cel)125
PackagingBulk
Product TypeFuses
TypeAxial Lead and Cartridge
Specification Value
Rated AC Voltage (URac) (V)250
ActingSlow Blow
Fuse MaterialGlass
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product

RELATED PRODUCTS

250V 125mA Cylindrical Cartridge Fuse

Buy Now  $1.49


Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

Buy Now  $1.49


Fuse 10A 250 Volt Slow Blow Acting

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.