Capacitor 0.1 uF 50 Volt X7R 10% Radial 7.62mm Bulk

$0.35 ea


  • Part no.: 1225498
  • Manufacturer: AVX CORP.
  • Manufacturer no.: SR275C104KAR
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.26
NOTE:
  • • Order in multiples of 10
Capacitor Ceramic 0.1uF 50 Volt X7R 10% Radial 7.62 mm 125C


RDL,CONF,X7R,.1UF,50V,10%,
0.26X0.25,0.3LS,BULK,HAZMAT

Report a problem
Suggest a product
Specification Value
ConstructionRadial
FamilySR
Wire FormOutside Bend
Seated Plane Height6.35mm(Max)
Lead Diameter0.508mm
Lead Pitch For Radial7.62mm
Product Depth4.06mm(Max)
Size6.604mm X 4.06mm X 6.35mm
Product Height6.35mm(Max)
Product Length6.604mm(Max)
Product TypeCapacitor Ceramic Multilayer
Capacitance Value0.1uF
PackagingBulk
Tolerance10%
Voltage50VDC
DielectricX7R
Case StyleDipped
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole


Report a problem
Suggest a product