Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Radial

Capacitor 0.1 uf 50 Volt X7R 10% Radial 7.62MM Bulk

View SR275C104KAR: SR Capacitor Ceramic 50V X7R 0.1 uf through Hole Mount

SR275C104KAR: SR Capacitor Ceramic 50V X7R 0.1 uf through Hole Mount

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1225498
Manufacturer AVX CORP.
Manufacturer no. SR275C104KAR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.15
200+ $0.13
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  5 Days ARO 

 Add to cart

CAPACITOR, CERAMIC, 50 V, X7R, 0.1 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
ConstructionRadial
FamilySR
Wire FormOutside Bend
Seated Plane Height6.35mm(Max)
Lead Diameter0.508mm
Lead Pitch For Radial7.62mm
Product Depth4.06mm(Max)
Size6.604mm X 4.06mm X 6.35mm
Product Height6.35mm(Max)
Product Length6.604mm(Max)
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.1uF
PackagingBulk
Tolerance10%
Voltage50VDC
DielectricX7R
Case StyleDipped
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor Monolithic 0.1 uF 100 Volt 10% X7R Increments Of 10

Buy Now  $0.29


Capacitor 0.01 uF 100 Volt X7R 10% Radial 2.54mm Bulk

Buy Now  $0.29


Capacitor 0.047 uF 100 Volt X7R 10% Radial 5.08mm Bulk

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.