MCU 8 Bit Attiny Risc 2KB Flash 3.3 Volt 5 Volt 20 Pin Pdip
ATTINY2313-20PU: 8 Bit Flash 20 MHz Risc Microcontroller
Image is representative only
| Jameco Part no. 1537061 | |
|---|---|
| Manufacturer | ATMEL SEMICONDUCTOR |
| Manufacturer no. | ATTINY2313-20PU |
| RoHS compliant | |
| Catalog 132 , page 9 | |
- Data Sheet (current) [173 KB ]
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20
IC,ATTINY2313-20PU,8-BIT, FLAS
H, 20 MHZ, RISC LEAD-FREE
Report a problem
Suggest a product
IC,ATTINY2313-20PU,8-BIT, FLAS
H, 20 MHZ, RISC LEAD-FREE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ATTINY2313 |
| Number of Timers | 2 |
| Program Memory Size | 2KB |
| Program Memory Type | Flash |
| RAM Size | 128Byte |
| Interface Type | SPI/UART/USI |
| Family Name | ATtiny |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Device Core | AVR |
| Pin_Count | 20 |
| Supplier_Package | PDIP |
| Product Width | 7.11mm(Max) |
| Product Height | 4.95mm(Max) |
| Product Length | 26.92mm(Max) |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum Speed | 20MHz |
| Number of Programmable I/Os | 18 |
Report a problem
Suggest a product