Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Eurostyle Block

View 395300006: 39530 Connector Eurostyle Block 5 Position

395300006: 39530 Connector Eurostyle Block 5 Position


Image is representative only
Molex Inc.
Jameco Part no. 1969446
Manufacturer MOLEX INC.
Manufacturer no. 395300006
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.05

# of Unit Price
1+ $3.05
10+ $2.69
100+ $2.45
  • Availability:Ship 03/27/16 

 Add to cart

Connector Eurostyle Block

Specifications

  • 5 Position
  • Polyamide 66 Housing
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Family39530
    Wire Size12-26AWG
    Number of Contacts6
    Number of Rows1
    Maximum Voltage Rating300V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Termination MethodScrew
    Pitch5.08mm
    TypeEurostyle Block
    Product Depth18.2mm
    Specification Value
    Product Height15mm
    Product Length30.48mm
    Product TypeConnector Terminal Blocks
    Maximum Current Rating15A/Contact
    Contact PlatingTin Over Nickel/Zinc
    Body OrientationRight Angle
    Contact MaterialPhosphor Bronze/Steel
    Housing MaterialPolyamide 66
    GenderF
    Housing ColorBlack


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    D-Subminiature Serial Adapter

    Buy Now  $0.79


    Connector Terminal Block 4 Position..2" /5.08Mm Space Th Top Screw

    Buy Now  $0.75


    Connector Terminal Blocks 3 Position 5.08mm Solder Straight Thru-Hole 15A

    Buy Now  $0.65

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.