Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Network, SIP

Resistor Thick Film Net 3.3K Ohm 2% 1.25 Watt ±100PPM °C Bus 10 Pin SIP Pin through Hole

View 4310R-101-332: Resistor Thick Film Network 3.3K Ohm 2% 1.25 Watt ±100PPM/C Bus Molded 10 Pin SIP Pin Thru-Hole

4310R-101-332: Resistor Thick Film Network 3.3K Ohm 2% 1.25 Watt ±100PPM/C Bus Molded 10 Pin SIP Pin Thru-Hole

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 857320
Manufacturer BOURNS, INC.
Manufacturer no. 4310R-101-332
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 67
Pricing & Availability

$0.65

# of Unit Price
20+ $0.65
100+ $0.57
200+ $0.51
NOTE:
  • • Order in multiples of 20
  • Availability: Ship  in 3 days  

 Add to cart

Resistor Thick Film Network 3.3K Ohm 2% 1.25 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Family4300R
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
TypeNetwork
Package/CaseSIP
Specification Value
Product Depth2.16mm
Product Height4.95mm
Product Length24.99mm
Product TypeResistor Networks and Arrays
Circuit DesignatorBUS
Number of Resistors9
Number of Terminals10
Power Rating1.25W
Power Rating per Resistor1/5W
Resistance Value3.3KOhm
TechnologyThick Film


Report a problem
Suggest a product

RELATED PRODUCTS

10 Pin 125 mWatt 10k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 1k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 330 Ohm 2% Bussed Resistor Network

Buy Now  $0.29

Copyright ©2002 - 2016 Jameco. All Rights Reserved.