Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Connector 0.25 Inch Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

View 11: 1/4 Inch Mono 2 Conductor Open Frame Jack

11: 1/4 Inch Mono 2 Conductor Open Frame Jack

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 281738
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. 11
  RoHS compliant
Catalog 161 , page 49
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $2.09
100+ $1.95
  • Availability: Ship Today  

 Add to cart

1/4" MONO 2-CONDUCTOR OPEN FRAME JACK

Features:
  • Open-circuit design
  • 0.25" inside diameter bushings
  • Comes with nut and washer


  • Report a problem
    Suggest a product
    Specification Value
    Family11
    Number of Terminals2
    Maximum Current Rating1A
    Maximum Voltage Rating25VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature65°C
    MountingPanel Mount
    Product Depth32.41mm
    Type1/4" Phone Jack
    Specification Value
    Product Length19.05mm
    Termination MethodSolderable Lug
    Product TypeConnector Audio and Video
    GenderF
    Housing MaterialPlastic
    Body OrientationStraight
    Number of Contacts2
    Number of Ports1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Jack Audio Stereo 3.50Mm 3-Terminal 10.10Hx8.40Wx17.60L Mm Black with Nut

    Buy Now  $1.49


    1/4" 3-Conductor Female Stereo Audio Phone Jack

    Buy Now  $2.95


    Black Plastic RCA Plug (Pack of 5)

    Buy Now  $1.65

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.