Resistor Thick Film Net 2.2k Ohm 2% 1.25 Watt ±100ppm °C BUS 10-Pin SIP Pin Through Hole

$0.65 ea


  • Part no.: 857274
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 4310R-101-222
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.65
100+ $0.57
200+ $0.51
NOTE:
  • Order in multiples of 20
Resistor Thick Film Network 2.2K Ohm 2% 1.25 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value2.2KOhm
Circuit DesignatorBUS
Number of Resistors9
Number of Terminals10
Family4300R
Power Rating1.25W
TypeNetwork
Power Rating per Resistor1/5W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Package/CaseSIP
Product Depth2.16mm
Product Height4.95mm
Product Length24.99mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product