Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose ±13 VOLT26 Volt 8 Pin SOIC N Rail

View LM2904M/NOPB: OP Amp Dual General Purpose ±13 VOLT26 Volt 8 Pin SOIC N Rail

LM2904M/NOPB: OP Amp Dual General Purpose ±13 VOLT26 Volt 8 Pin SOIC N Rail

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 836625
Manufacturer no. LM2904M/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 19
Pricing & Availability


# of Unit Price
5+ $0.75
25+ $0.66
50+ $0.60
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

OP Amp Dual General Purpose ±13 Volt/26 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage26V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@26V
Maximum Supply Current1.2mA@5V@-40C to 85C
Minimum CMRR50dB
Minimum PSRR50dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density40nV/rtHz
Specification Value
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate0.5V/us
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
MountingSurface Mount
Number of Channels per Chip2

Report a problem
Suggest a product


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59

OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.