Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT PNP 40 Volt 0.6 Amp 3 Pin TO-92

View PN2907: Transistor General Purpose BJT PNP 40 Volt 0.6 Amp 3 Pin TO-92 (Bipolar)

PN2907: Transistor General Purpose BJT PNP 40 Volt 0.6 Amp 3 Pin TO-92 (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 28644
Manufacturer   MAJOR BRANDS
Manufacturer no. PN2907
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.10

# of Unit Price
10+ $0.10
100+ $0.07
500+ $0.05
1000+ $0.035
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

Specification Value
FamilyPN2907
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain35@100uA@10V, 50@1mA@10V, 75@10mA@10V, 30@500mA@10V
Maximum Operating Frequency200MHz(Min)
Maximum DC Collector Current0.6A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
TypePNP
Pin_Count3
Supplier_PackageTO-92
Specification Value
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Base Emitter Saturation Voltage1.3V@15mA@150mA, 2.6V@50mA@500mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage0.4V@15mA@150mA, 1.6V@50mA@500mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.