Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Jack 2.5MM Male

View J25M: Connector Power Jack 2.5MM Male 2.5 X 5.5 Mm Male

J25M: Connector Power Jack 2.5MM Male 2.5 X 5.5 Mm Male

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2144745
Manufacturer ARNDT ELECTRONICS
Manufacturer no. J25M
Catalog 142 , page 101
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
  • Availability:Ship  2 Days ARO 

 Add to cart

Phone Jack



  • 2.5 x 5.5 mm male
  • Dimensions: 11.1 x 8.9 x 13.4 mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC Power Jack Male 2.1mm 2 Position

    Buy Now  $1.75


    Jack DC Power Inline Male 2.1mm Strain Relief 12.6x57.5

    Buy Now  $1.75


    Jack DC Power Male 2.1MM Plastic Panel Mount 7.7Mm x 12.4MM

    Buy Now  $1.19

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.