Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

View RS-150-24: 150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

RS-150-24: 150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 323855
Manufacturer MEAN WELL
Manufacturer no. RS-150-24
  RoHS compliant
Catalog 152 , page 103
Pricing & Availability

$23.95

# of Unit Price
1+ $23.95
10+ $21.95
Request a Large Quantity Quote
  • Availability: Ship  today  

 Add to cart

150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

24V @ 6.50A

Features:

  • AC input voltage: 85-132 VAC / 176-264 VAC (switch selectable)
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstands 300 VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstands 5G vibration tests
  • High efficiency, long life, and high reliability
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRS-150
    Maximum Input Current (A)3
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)86
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)7.8
    Width (inch)3.9
    Specification Value
    Height (inch)1.5
    Agency ApprovalsUL/CUL/TUV/CE/CB
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed
    Primary Output Voltage (VDC)24
    Output Current (A)6.5
    Maximum Output Power (W)156
    Input Voltage (VAC)88 to 132,176 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.