150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

$24.95 ea


  • Part no.: 323855
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-150-24
  • RoHS Compliant
Pricing
# of units Price
1+ $24.95
10+ $22.49

Request a Large Quantity Quote

150W 24V 6.5A Enclosed Switchable AC-to-DC Power Supply

24V @ 6.50A

Features:

  • AC input voltage: 85-132 VAC / 176-264 VAC (switch selectable)
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstands 300 VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstands 5G vibration tests
  • High efficiency, long life, and high reliability
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRS-150
    Primary Output Voltage (VDC)24
    Output Current (A)6.5
    Maximum Output Power (W)156
    Input Voltage (VAC)88 to 132,176 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)86
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)1.5
    Agency ApprovalsUL/CUL/TUV/CE/CB
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed


    Report a problem
    Suggest a product