Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt

View RS-150-24: RS-150 Enclosed Switching AC-to-DC Power Supply

RS-150-24: RS-150 Enclosed Switching AC-to-DC Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 323855
Manufacturer MEAN WELL
Manufacturer no. RS-150-24
  RoHS compliant
Catalog 151 , page 108
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
10+ $22.49
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

Enclosed Switching AC-to-DC Power Supply

24V @ 6.50A

Features:
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstands 300 VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstands 5G vibration tests
  • High efficiency, long life, and high reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
FamilyRS-150
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Specification Value
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Primary Output Voltage (VDC)24
Output Current (A)6.5
Maximum Output Power (W)156
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $52.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $66.95


AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

Buy Now  $84.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.