Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

400 Volt 1 AMP DO-41 Silicon Rectifier Diode

View 1N4004: 400V 1AMP DO-41 Silicon Rectifier Diode Low Forward Voltage Drop

1N4004: 400V 1AMP DO-41 Silicon Rectifier Diode Low Forward Voltage Drop

View Larger Image
Image is representative only
Jameco Part no. 35991
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N4004
Catalog 161 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.05

# of Unit Price
10+ $0.05
100+ $0.02
1000+ $0.015
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

400V 1Amp DO-41 Silicon Rectifier Diode

Specifications

  • Low forward voltage drop
  • High surge current capability

    Report a problem
    Suggest a product
  • Specification Value
    Average Forward Current-Max (A)1
    PackageDO-41
    Signal Diode TypeSIGNAL DIODE
    Specification Value
    Current Rating (A)1
    Peak Reverse Voltage (V)400


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Diode Schottky 20 Volt 1A 2-Pin DO-41

    Buy Now  $0.14


    Diode Schottky 40 Volt 1A 2-Pin DO-41

    Buy Now  $0.14


    Diode Schottky 40 Volt 3A 2-Pin DO-201AD

    Buy Now  $0.16

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.