Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, TTL >> 74LS Series

1 to-8 Data Selector/Multiplexer DIP-16

View 74LS151: LS 1 to-8 Data Selector/Multiplexer Select One-of-Eight Data Lines (74LS Series)

74LS151: LS 1 to-8 Data Selector/Multiplexer Select One-of-Eight Data Lines (74LS Series)

View Larger Image
Image is representative only
Jameco Part no. 46703
Manufacturer   MAJOR BRANDS
Manufacturer no. 74LS151
Catalog 161 , page 3
Learn more about Major Brands.
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.55
  • Availability: Ship Today  

 Add to cart

1-to-8 Data Selector/Multiplexer

Specifications

This data selector/multiplexer contains full on-chip decoding to select the desired data source. The DM74LS151 selects one-of-eight data sources. The DM74LS151 has a strobe input which must be at a low logic level to enable these devices. A high level at the strobe forces the W output HIGH, and the Y output LOW.The DM74LS151 features complementary W and Y outputs.

Features

  • Select one-of-eight data lines
  • Performs parallel-to-serial conversion
  • Permits multiplexing from N lines to one line
  • Also for use as Boolean function generator
  • Typical average propagation delay time data input to W output 12.5ns
  • Typical power dissipation 30mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    BCD to 7 Segment Decoder Driver DIP 16

    Buy Now  $1.49


    Triple 3 Input NOR Gate DIP 14

    Buy Now  $0.89

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.