Green Tri-Level Uni-Color LED 565nm 6-Pin

$0.097 ea


  • Part no.: 697830
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTST-C930KRKT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1500+ $0.097
7500+ $0.087
15000+ $0.079
NOTE:
  • Order in multiples of 1,500

Green Tri-Level Uni-Color LED 565nm 6-Pin



Specifications

  • Illumination Color: Red
  • Wavelength: 631nm
  • Luminous Intensity: 850mcd
  • LED Size: 3.2mm x 2.4mm
  • Lens Color: Water Clear
  • Forward Current: 20mA
  • Forward Voltage: 2V
  • Viewing Angle: 25°
  • Operating Temperature: -55°C to 85°C

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTST-C930KRKT
    TypeUni-Color
    CategoryChip LED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorRed
    Operating Wavelength-Nom (nm)631
    High BrightnessYes
    Luminous Intensity (mcd)850
    Viewing Angle (deg)25
    LED MaterialAlGaInP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions1.8x1.8x1.4mm
    Lens Shape TypeCircular
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.4V
    Maximum Power Dissipation75mW
    Peak Wavelength (nm)639
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)85
    MountingSurface Mount
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageChip LED
    Product Width2.4mm
    Product Height (mm)2.4
    Product Length3.2mm
    Product TypeLED


    Report a problem
    Suggest a product