Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Red 639NM 2 Pin Chip LED Tape and Reel

View LTST-C930KRKT: LED SMD RED Clear 1209 Dome (IrLED)

LTST-C930KRKT: LED SMD RED Clear 1209 Dome (IrLED)

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 697830
Manufacturer LITE-ON
Manufacturer no. LTST-C930KRKT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 102 , page 30
Pricing & Availability

$0.097

# of Unit Price
1500+ $0.097
7500+ $0.087
15000+ $0.078
NOTE:
  • • Order in multiples of 1,500
  • Availability:Ship  2 Days ARO 

 Add to cart

LED, SMD, RED CLEAR, 1209 DOME


SMD, ALINGAP,1209,DOME LENS,
RED, 631NM, CLR, T/R

Report a problem
Suggest a product
Specification Value
FamilyLTST-C930KRKT
Intensity850mcd
Viewing Angle25°
LED MaterialAlGaInP
Lens AppearanceColorless Non Diffused
Lens Dimensions1.8x1.8x1.4mm
Lens Shape TypeCircular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation75mW
TypeUni-Color
Peak Wavelength639nm
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width2.4mm
Product Height2.4mm
CategoryChip LED
Product Length3.2mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorRed
Dominant Wavelength631nm
High BrightnessYes


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.