AC to DC Power Supply Open Frame Triple Output 5 Volt 24 Volt 12 Volt 7 Amp 1.5 Amp 0.7 Amp 60 Watt 10 Pin

$84.55 ea


  • Part no.: 171281
  • Manufacturer: ASTEC POWER
  • Manufacturer no.: ASTEC LPT65
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $84.55
10+ $79.39
100+ $73.85
RECTIFIER, SCHOTTKY BARRIER, 100VRRM, 5A, POWER DI? 5


PWR SPLY,SW,OPEN,79.4W,UL/CSA/
VDE,[email protected],[email protected],[email protected]

Report a problem
Suggest a product
Specification Value
FamilyLPT65
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)24 | 12
Output Current (A)7
Maximum Output Power (W)60
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.5
Output Connector TypePin Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)127
Width (inch)76.2
Height (inch)41.9
Agency ApprovalsCB/CE/CSA/EN/NEMKO/UL/VDE
StyleOpen Frame


Report a problem
Suggest a product