AC to DC Power Supply Open Frame Triple Output 5 Volt 24 Volt 12 Volt 7 Amp 1.5 Amp 0.7 Amp 60 Watt 10 Pin

$84.55 ea


  • Part no.: 171281
  • Manufacturer: Astec America/Emerson Electric
  • Manufacturer no.: ASTEC LPT65
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $84.55
10+ $79.39
100+ $73.85
RECTIFIER, SCHOTTKY BARRIER, 100VRRM, 5A, POWER DI? 5


PWR SPLY,SW,OPEN,79.4W,UL/CSA/ VDE,[email protected],[email protected],[email protected]

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)7
Maximum Output Power (W)60
FamilyLPT65
Additional Output Voltages (VDC)24 | 12
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)1.5
Output Connector TypePin Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)127
Width (inch)76.2
Height (inch)41.9
Agency ApprovalsCB/CE/CSA/EN/NEMKO/UL/VDE
StyleOpen Frame


Report a problem
Suggest a product