Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, LM2576HVT-ADJ/NOPB, LM2576H VT-Adj, TO-220-5, REG Simple

View LM2576HVT-ADJ/NOPB: DC to DC Converter Single in Volt Step Down 4 Volt to 60 Volt 5 Pin (5+Tab) TO-220

LM2576HVT-ADJ/NOPB: DC to DC Converter Single in Volt Step Down 4 Volt to 60 Volt 5 Pin (5+Tab) TO-220

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 192373
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2576HVT-ADJ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.65

# of Unit Price
1+ $5.65
10+ $5.15
100+ $4.69
  • Availability: Ship  in 2 days  

 Add to cart

DC to DC Converter Single In Volt Step Down 4 Volt to 60 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.