Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 15 Volt 32 Amp 480 Watt

View SP-500-15: AC to DC Power Supply 480W Single Output with PFC Function

SP-500-15: AC to DC Power Supply 480W Single Output with PFC Function

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 213604
Manufacturer MEAN WELL
Manufacturer no. SP-500-15
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$154.95

# of Unit Price
1+ $154.95
10+ $139.95
Request a Large Quantity Quote
  • Availability:Ship  6 Wks ARO 

 Add to cart

480W Single Output with PFC Function


15 Volts @ 32 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload/ Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • Built-in cooling Fan ON-OFF control
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Fixed switching frequency at 110KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilySP-500
Maximum Input Current (A)7
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)6.7
Width (inch)4.7
Specification Value
Height (inch)3.7
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)15
Output Current (A)32
Maximum Output Power (W)480
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $49.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $61.95


AC to DC Power Supply Single Output 12 Volt 25 Amp 300 Watt

Buy Now  $61.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.